Reference Only
B62152A7X1
Ferrite Cores & Accessories DOUBLE-APERT 7.25/4.2/6.2
Datasheet
B62152A7X1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | MHB2-7.25/4.2/6.2 | |
| Product | Multi-Hole Cores | |
| Type | Double Aperture Core | |
| Inductance | 140 nH | |
| Core Material | K1 | |
| Packaging | Bulk | |
| Inside Diameter | 1.7 mm | |
| Outside Height | 6.2 mm | |
| Outside Length | 7.25 mm | |
| Outside Width | 4.2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B62152A7X1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
779In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $5.35 |
Need more?
Sign in to add projects and notes