Reference Only
B62152A0015X030
Ferrite Cores & Accessories 1.4/3.6/2.1 DOUBLE-APERTURE CORE
Datasheet
B62152A0015X030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | MHB2-1.4/3.6/2.1 | |
| Product | Multi-Hole Cores | |
| Type | Ungapped | |
| Core Material | N30 | |
| Packaging | Bulk | |
| Inside Diameter | 1.4 mm | |
| Outside Height | 2 mm | |
| Outside Length | 3.6 mm | |
| Outside Width | 2.1 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B62152A15X30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120,000 / Multiples: 40,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.228 | $27,360.00 | |
| $0.205 | $73,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes