Reference Only
B62152A0004X030
Ferrite Toroids / Ferrite Rings DOUBLE-APERT 14.5/8.5/8.3
Datasheet
B62152A0004X030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Multi-Hole Cores | |
| Inside Diameter | 3.4 mm | |
| Outside Length | 14.5 mm | |
| Outside Height | 8.3 mm | |
| Series | MHB2-14.5/8.5/8.3 | |
| Packaging | Bulk | |
| Core Material | N30 | |
| Frequency | 250 MHz | |
| Inductance | 10 uH | |
| Outside Width | 8.5 mm | |
| Pitch Spacing | 5.85 mm | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Double Aperture Core | |
| Part # Aliases | B62152A4X30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.521 | $1,042.00 | |
| $0.516 | $5,160.00 |
Need more?
My Notes
Sign into see notes.