Reference Only
B62152A0004X001
Ferrite Cores & Accessories DOUBLE-APERT 14.5/8.5/8.3
Datasheet
B62152A0004X001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | MHB2-14.5/8.5/8.3 | |
| Product | Multi-Hole Cores | |
| Type | Ungapped | |
| Inductance | 190 nH | |
| Core Material | K1 | |
| Packaging | Bulk | |
| Inside Diameter | 3.4 mm | |
| Outside Height | 8.3 mm | |
| Outside Length | 14.5 mm | |
| Outside Width | 8.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B62152A4X1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,000
On Order
2,000 expected 27-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $2,680.00 | |
| $1.31 | $13,100.00 |
Need more?
Sign in to add projects and notes