Reference Only

B59980C0080A070

PTC Thermistors PTC Thermistor C 980A 80A 70 5x1

Manufacturer:

Mfr Part:
B59980C0080A070

TTI Part:
B59980C0080A070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesOver Current Protection Leaded Disk Style
Resistance25 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Current Rating50 mA
Product TypePTC Thermistors
SubcategoryThermistors
Voltage63 V
Part # AliasesB59980C80A70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a, 7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.423$846.00
$0.35$3,500.00
Need more?
Sign in to add projects and notes