Reference Only

B59975C0160A070

PTC Thermistors 975-A 160-A 70 8X1 PTC Thermistor

Manufacturer:

Mfr Part:
B59975C0160A070

TTI Part:
B59975C0160A070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesOver Current Protection Leaded Disk Style
Resistance1.8 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Product TypePTC Thermistors
SubcategoryThermistors
Part # AliasesB59975C160A70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a, 7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.36$68.00
$1.28$128.00
$1.04$1,040.00
$0.91$1,820.00
$0.80$8,000.00
$0.79$15,800.00
$0.78$31,200.00
$0.77$61,600.00
Need more?
Sign in to add projects and notes