Reference Only

B59890C0120A070

PTC Thermistors 0.2A 150ohms

Manufacturer:

Mfr Part:
B59890C0120A070

TTI Part:
B59890C0120A070

EDA / CAD Models

Alternate Part Number

B59890C120A70

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesOver Current Protection Leaded Disk Style
Resistance150 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
PackagingAmmo Pack
Current Rating200 mA
Product TypePTC Thermistors
SubcategoryThermistors
Part # AliasesB59890C120A70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.83$41.50
$0.77$77.00
$0.694$173.50
$0.642$321.00
$0.579$579.00
$0.567$850.50
Need more?

My Notes

Sign into see notes.