Reference Only
B59880C0120A051
PTC Thermistors Thru-hole Coated 110V Overcurrent
Datasheet
B59880C0120A051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Series | Over Current Protection Leaded Disk Style | |
| Resistance | 39 Ohms | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Packaging | Reel | |
| Current Rating | 55 mA | |
| Height | 1.6 mm | |
| Length | 3.2 mm | |
| Package / Case | 1210 (3225 metric) | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Width | 2.5 mm | |
| Part # Aliases | B59880C120A51 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a, 7c-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.635 | $1,905.00 | |
| $0.606 | $9,090.00 |
Need more?
Available Regional Inventory
25,500 available now at ttieurope.com
Sign in to add projects and notes