Reference Only

B59870C120A70

PTC Thermistors 25 OHM 25%

Manufacturer:

Mfr Part:
B59870C0120A070

TTI Part:
B59870C120A70

EDA / CAD Models

Alternate Part Number

B59870C0120A070

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
Resistance25 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
PackagingAmmo Pack
Current Rating1 A
Product TypePTC Thermistors
SubcategoryThermistors
Part # AliasesB59870C 120A 70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.93$1,395.00
$0.92$6,900.00
Need more?
Sign in to add projects and notes