Reference Only

B59860C0120A070

PTC Thermistors 1.5A 15ohms

Manufacturer:

Mfr Part:
B59860C0120A070

TTI Part:
B59860C0120A070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesOver Current Protection Leaded Disk Style
Resistance15 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
PackagingAmmo Pack
Current Rating1.5 A
Product TypePTC Thermistors
SubcategoryThermistors
Part # AliasesB59860C120A70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 700 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.87$609.00
$0.749$2,621.50
Need more?
Sign in to add projects and notes