Reference Only

B59850C120A70

PTC Thermistors 7.0A 3.7ohms

Manufacturer:

Mfr Part:
B59850C0120A070

TTI Part:
B59850C120A70

EDA / CAD Models

Alternate Part Number

B59850C0120A070

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
Resistance3.7 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
PackagingAmmo Pack
Current Rating2.2 A
Product TypePTC Thermistors
SubcategoryThermistors
Part # AliasesB59850C 120A 70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,900
On Order
3,900 expected 11-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 700 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.08$756.00
$1.01$3,535.00
Need more?
Sign in to add projects and notes