Reference Only
B59840C160A70
PTC Thermistors 4.1A 6.0ohms
Datasheet
B59840C0160A070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Resistance | 6 Ohms | |
| Tolerance | 25 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Packaging | Ammo Pack | |
| Current Rating | 4.1 A | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Part # Aliases | B59840C 160A 70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7AC |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $1,360.00 | |
| $1.35 | $6,750.00 |
Need more?
Sign in to add projects and notes