Reference Only
B59840C120A70
PTC Thermistors PTC Thermistor C 840A 120A 70 16X2,5
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Resistance | 6 Ohms | |
| Tolerance | 25 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Ammo Pack | |
| Current Rating | 330 mA | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Voltage | 230 V | |
| Part # Aliases | B59840C 120A 70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7AC |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $81.00 | |
| $1.52 | $152.00 | |
| $1.42 | $355.00 | |
| $1.38 | $690.00 | |
| $1.31 | $1,310.00 | |
| $1.30 | $2,600.00 |
Need more?
Sign in to add projects and notes