Reference Only
B59840C0130A070
PTC Thermistors 840A 130A 70 12X2.5 PTC Thermistor
Datasheet
B59840C0130A070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Series | Telecom Pair Protection Over current in Housing style | |
| Packaging | Ammo Pack | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Part # Aliases | B59840C130A70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 700 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $672.00 | |
| $0.88 | $3,080.00 |
Need more?
Sign in to add projects and notes