Reference Only

B59830C160A70

PTC Thermistors 7.0A 3.7ohms

Manufacturer:

Mfr Part:
B59830C0160A070

TTI Part:
B59830C160A70

EDA / CAD Models

Alternate Part Number

B59830C0160A070

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
Resistance3.7 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
PackagingAmmo Pack
Current Rating7 A
Product TypePTC Thermistors
SubcategoryThermistors
Part # AliasesB59830C 160A 70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.60$1,600.00
$1.58$7,900.00
Need more?
Sign in to add projects and notes