Reference Only

B59830C0160A070

PTC Thermistors 7.0A 3.7ohms

Manufacturer:

Mfr Part:
B59830C0160A070

TTI Part:
B59830C0160A070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesOver Current Protection Leaded Disk Style
Resistance3.7 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Current Rating7 A
Product TypePTC Thermistors
SubcategoryThermistors
Part # AliasesB59830C160A70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.47$1,470.00
$1.44$3,600.00
Need more?

My Notes

Sign into see notes.