Reference Only
B59753C0120A070
PTC Thermistors 440AC,620DC,120oHMS PTC Thermistor
Datasheet
B59753C0120A070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Series | Telecom Pair Protection Over current in Housing style | |
| Resistance | 120 Ohms | |
| Tolerance | 25 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Ammo Pack | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Voltage Rating AC | 440 VAC | |
| Voltage Rating DC | 620 VDC | |
| Part # Aliases | B59753C120A70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $755.00 | |
| $1.46 | $1,460.00 | |
| $1.41 | $3,525.00 | |
| $1.39 | $6,950.00 | |
| $1.36 | $13,600.00 | |
| $1.34 | $26,800.00 |
Need more?
Sign in to add projects and notes