Reference Only

B59752C0120A070

PTC Thermistors 280AC,400DC,80oHMS PTC Thermistor

Manufacturer:

Mfr Part:
B59752C0120A070

TTI Part:
B59752C0120A070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesInrush Current Limiter Leaded Disk Type
Resistance80 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Diameter13 mm
Height18 mm
Lead Diameter0.6 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage Rating AC280 VAC
Voltage Rating DC400 VDC
Width7.5 mm
Part # AliasesB59752C120A70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.40$700.00
$1.32$1,320.00
Need more?
Sign in to add projects and notes