Reference Only

B59751C0120A070

PTC Thermistors 280AC, 400DC,50oHMS

Manufacturer:

Mfr Part:
B59751C0120A070

TTI Part:
B59751C0120A070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesTelecom Pair Protection Over current in Housing style
Resistance50 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Height16.5 mm
Lead Diameter0.6 mm
Product TypePTC Thermistors
SubcategoryThermistors
Width12.5 mm
Part # AliasesB59751C120A70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.82$910.00
$1.76$1,760.00
$1.64$4,100.00
Need more?

My Notes

Sign into see notes.