Reference Only
B59750C0120A070
PTC Thermistors C 750-A 120-A 7012X35
Datasheet
B59750C0120A070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Series | Surface Mount OverCurrent PTC | |
| Resistance | 25 Ohms | |
| Tolerance | 25 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Packaging | Ammo Pack | |
| Diameter | 13 mm | |
| Height | 5.5 mm | |
| Lead Diameter | 0.6 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Voltage Rating AC | 280 VAC | |
| Voltage Rating DC | 400 VDC | |
| Part # Aliases | B59750C120A70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
2,500 expected 11-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $1,040.00 | |
| $2.01 | $2,010.00 |
Need more?
My Notes
Sign into see notes.