Reference Only

B59721A80A62

PTC Thermistors 680 OHM 50%

Manufacturer:

Mfr Part:
B59721A0080A062

TTI Part:
B59721A80A62

EDA / CAD Models

Alternate Part Number

B59721A0080A062

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesSuperior
Mounting StylePCB Mount
Termination StyleSMD/SMT
QualificationAEC-Q100
PackagingReel
Product TypePTC Thermistors
SubcategoryThermistors
Part # AliasesB59721A 80A 62

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.267$1,068.00
$0.263$2,104.00
$0.259$5,180.00
$0.256$10,240.00
Need more?
Sign in to add projects and notes