Reference Only

B59701A100A62

PTC Thermistors 680 OHM 50% SMD 0805

Manufacturer:

Mfr Part:
B59701A0100A062

TTI Part:
B59701A100A62

EDA / CAD Models

Alternate Part Number

B59701A0100A062

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
Resistance680 Ohms
Tolerance50 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.75 mm
Length2 mm
Package / Case0805 (2012 metric)
Product TypePTC Thermistors
SubcategoryThermistors
Voltage32 V
Width1.25 mm
Part # AliasesB59701A 100A 62

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.427$1,708.00
$0.406$8,120.00
Need more?
Sign in to add projects and notes