Reference Only
B59451C1130B70
PTC Thermistors 440volts 56ohms ICL AEC-Q200
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Series | B597x-Cx | |
| Resistance | 56 Ohms | |
| Tolerance | 25 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Ammo Pack | |
| Diameter | 15 mm | |
| Length | 19 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Voltage | 440 V | |
| Part # Aliases | B59451C1130B 70 B59451C1130B070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $845.00 | |
| $1.39 | $3,475.00 |
Need more?
Sign in to add projects and notes