Reference Only

B59421A0135A062

PTC Thermistors 0402 470ohms 135C Temperature Sensor

Manufacturer:

Mfr Part:
B59421A0135A062

TTI Part:
B59421A0135A062

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesSurface Mount Limit Temperature Sensor
Resistance470 Ohms
Tolerance50 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height0.5 mm
Length1 mm
Package / Case0402 (1005 metric)
Product TypePTC Thermistors
SubcategoryThermistors
Voltage32 V
Width0.5 mm
Part # AliasesB59421A135A62

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

220,000In Stock

140,000 expected on  from 16-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.239$2,390.00
$0.237$4,740.00
$0.234$7,020.00
$0.216$10,800.00
$0.213$21,300.00
$0.211$42,200.00
Need more?

My Notes

Sign into see notes.