Reference Only

B59421A0105A062

PTC Thermistors 0402 470ohms 105C Temperature Sensor

Manufacturer:

Mfr Part:
B59421A0105A062

TTI Part:
B59421A0105A062

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesSurface Mount Limit Temperature Sensor
Resistance470 Ohms
Tolerance50 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height0.5 mm
Length1 mm
Package / Case0402 (1005 metric)
Product TypePTC Thermistors
SubcategoryThermistors
Voltage32 V
Width0.5 mm
Part # AliasesB59421A105A62

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.244$2,440.00
$0.24$12,000.00
Need more?
Sign in to add projects and notes