Reference Only

B59412C1130B070

PTC Thermistors 440volts 120ohms ICL AEC-Q200

Manufacturer:

Mfr Part:
B59412C1130B070

TTI Part:
B59412C1130B070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesInrush Current Limiter SMD Type
Resistance120 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingAmmo Pack
Diameter15 mm
Length19 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage440 V
Part # AliasesB59412C1130B70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.69$845.00
$1.55$3,875.00
Need more?
Available Regional Inventory
10,000 available now at ttieurope.com
Sign in to add projects and notes