Reference Only

B59300M1150A070

PTC Thermistors T=5K 150deg C

Manufacturer:

Mfr Part:
B59300M1150A070

TTI Part:
B59300M1150A070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesMotor Protector Sensor Triple Sensor Style
Resistance300 Ohms
Mounting StyleWire
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
PackagingAmmo Pack
Product TypePTC Thermistors
SubcategoryThermistors
Voltage30 V
Part # AliasesB59300M1150A70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.41$882.00
$4.10$4,100.00
Need more?
Sign in to add projects and notes