Reference Only

B59252J0140B020

PTC Thermistors 780V 500ohm J 252-A 140-B 20 AEC-Q200

Manufacturer:

Mfr Part:
B59252J0140B020

TTI Part:
B59252J0140B020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesSurface Mount OverCurrent PTC
Resistance500 Ohms
Tolerance30 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q200
PackagingAmmo Pack
Height22.7 mm
Lead Diameter0.4 mm
Lead Spacing10.5 mm
Length18.5 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage Rating DC1.1 kVDC
Voltage780 V
Width14.5 mm
Part # AliasesB59252J140B20

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,000In Stock

40,000 expected 27-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.76$138.00
$2.65$265.00
$2.44$1,220.00
$2.38$2,380.00
$2.36$11,800.00
$2.33$23,300.00
$2.31$46,200.00
Need more?

My Notes

Sign into see notes.