Reference Only

B59213J0130A020

PTC Thermistors 280Vac, 400Vdc 33ohms AEC-Q200

Manufacturer:

Mfr Part:
B59213J0130A020

TTI Part:
B59213J0130A020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesSurface Mount OverCurrent PTC
Resistance33 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingBox
Height14 mm
Lead Spacing10 mm
Length22.2 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage Rating AC280 VAC
Voltage Rating DC400 VDC
Width18 mm
Part # AliasesB59213J130A20

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.38$2,380.00
$2.01$10,050.00
Need more?
Available Regional Inventory
1,000 available now at ttiasia.com

My Notes

Sign into see notes.