Reference Only

B59201P1080A62

PTC Thermistors 4.6 OHM 25% SMD 3225

Manufacturer:

Mfr Part:
B59201P1080A062

TTI Part:
B59201P1080A62

EDA / CAD Models

Alternate Part Number

B59201P1080A062

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesB59x01P
Resistance4.6 Ohms
Tolerance25 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating165 mA
Product TypePTC Thermistors
SubcategoryThermistors
Voltage24 V
Part # AliasesB59201P1080A 62 B59201P1080A062

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.90$900.00
$0.697$3,485.00
Need more?
Sign in to add projects and notes