Reference Only

B59110W2111W032

Distance Sensor Modules - Enclosed Ultrasonic sensor module USSM1.0 Plus FM

Manufacturer:

Mfr Part:
B59110W2111W032

TTI Part:
B59110W2111W032

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryDistance Sensor Modules - Enclosed
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
Operating Supply Voltage12 V
PackagingTray
Product TypeEnclosed Distance Sensor Modules
Sensing Distance2 m
SeriesHeater Element Rectangular shape
SubcategoryDistance Sensors
Supply Voltage - Max12 VDC
Supply Voltage - Min12 VDC
TypeUltrasonic Sensor Module
Part # AliasesB59110W2111W32 Z25000Z2910Z001Z23

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8543704500
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$36.48$1,094.40
$32.97$9,891.00
Need more?
Available Regional Inventory
30 available now at ttieurope.com

My Notes

Sign into see notes.