Reference Only

B59100M1070A070

PTC Thermistors <100 OHM 70 DEG C

Manufacturer:

Mfr Part:
B59100M1070A070

TTI Part:
B59100M1070A070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesLimit Temperature Sensor Leaded style
Resistance100 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
PackagingAmmo Pack
Length10 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage30 V
Width3 mm
Part # AliasesB59100M1070A70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a, 7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 400 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.28$1,312.00
$3.12$6,240.00
Need more?
Sign in to add projects and notes