Reference Only

B59100M1060A70

PTC Thermistors T=5K 60deg C

Manufacturer:

Mfr Part:
B59100M1060A070

TTI Part:
B59100M1060A70

EDA / CAD Models

Alternate Part Number

B59100M1060A070

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesB59100
Resistance100 Ohms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
PackagingAmmo Pack
Product TypePTC Thermistors
SubcategoryThermistors
Voltage30 V
Part # AliasesB59100M1060A 70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 400 / Multiples: 200)
Quantity Unit PriceExt. Price
$3.18$1,272.00
$3.12$6,240.00
Need more?
Sign in to add projects and notes