Reference Only

B59100C0120A070

PTC Thermistors T=5K 120deg C

Manufacturer:

Mfr Part:
B59100C0120A070

TTI Part:
B59100C0120A070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesLimit Temperature Sensor Leaded style
Resistance100 Ohms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
PackagingAmmo Pack
Product TypePTC Thermistors
SubcategoryThermistors
Voltage30 V
Part # AliasesB59100C120A70

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,400 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.81$1,944.00
$0.80$9,600.00
Need more?
Sign in to add projects and notes