Reference Only

B59052D1090A040

PTC Thermistors D 052-A 90-A 40 NAT 90 Grade C

Manufacturer:

Mfr Part:
B59052D1090A040

TTI Part:
B59052D1090A040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesLimit Temperature Sensor Housing style
Resistance550 Ohms
Mounting StyleRing Lug
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
PackagingBulk
Height5.5 mm
Lead Diameter0.5 mm
Lead Spacing2.5 mm
Length15.5 mm
Product TypePTC Thermistors
SubcategoryThermistors
Width8.5 mm
Part # AliasesB59052D1090A40

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.01$808.00
$1.00$1,600.00
$0.99$3,960.00
$0.98$7,840.00
$0.97$15,520.00
$0.96$30,720.00
Need more?
Sign in to add projects and notes