Reference Only

B59008C140A40

PTC Thermistors T=5K 140deg C

Manufacturer:

Mfr Part:
B59008C0140A040

TTI Part:
B59008C140A40

EDA / CAD Models

Alternate Part Number

B59008C0140A040

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesB59008C
Resistance250 Ohms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
PackagingBulk
Product TypePTC Thermistors
SubcategoryThermistors
Voltage30 V
Part # AliasesB59008C 140A 40

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.05$1,050.00
$1.03$5,150.00
Need more?
Sign in to add projects and notes