Reference Only

B59008C0070A040

PTC Thermistors T=5K 70deg C

Manufacturer:

Mfr Part:
B59008C0070A040

TTI Part:
B59008C0070A040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesB59008
Resistance250 Ohms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
PackagingBulk
Product TypePTC Thermistors
SubcategoryThermistors
Voltage30 V
Part # AliasesB59008C70A40

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.03$1,030.00
$1.02$5,100.00
Need more?
Sign in to add projects and notes