Reference Only

B58035U9255M001

Specialty Ceramic Capacitors 900V 2.5uF Ceralink Flex Assembly 10

Manufacturer:

Mfr Part:
B58035U9255M001

TTI Part:
B58035U9255M001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance2.5 uF
Voltage Rating900 VDC
Termination StyleSMD/SMT
Length30.3 mm (1.193 in)
Width7.43 mm (0.293 in)
ProductDC Link Capacitors
DielectricPLZT
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesCeraLink FA10
QualificationAEC-Q200
PackagingBulk
ClassClass 2
Dissipation Factor DF0.02
Height9.1 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameCeraLink
TypeFast-Switching Capacitor
Voltage Rating DC900 VDC
Part # AliasesB58035U9255M1

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCN3A201.a.2
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$40.62$4,062.00
$39.49$11,847.00
Need more?

My Notes

Sign into see notes.