Reference Only

B58035U5205M062

Specialty Ceramic Capacitors 500V 2uF Ceralink Flex Assembly 2

Manufacturer:

Mfr Part:
B58035U5205M062

TTI Part:
B58035U5205M062

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance2 uF
Voltage Rating500 VDC
Termination StyleSMD/SMT
Length7 mm
Width7.43 mm (0.293 in)
ProductDC Link Capacitors
DielectricPLZT
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesCeraLink FA2
QualificationAEC-Q200
PackagingReel
ClassClass 2
Dissipation Factor DF0.02
Height9.1 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameCeraLink
TypeFast-Switching Capacitor
Voltage Rating DC500 VDC
Part # AliasesB58035U5205M62

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$7.61$3,805.00
$6.96$13,920.00
Need more?

My Notes

Sign into see notes.