Reference Only
B58035U5106M001
Specialty Ceramic Capacitors 500V 10uF Ceralink Flex Assembly 10
Datasheet
B58035U5106M001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 10 uF | |
| Voltage Rating | 500 VDC | |
| Termination Style | SMD/SMT | |
| Length | 30.3 mm (1.193 in) | |
| Width | 7.43 mm (0.293 in) | |
| Product | DC Link Capacitors | |
| Dielectric | PLZT | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | CeraLink FA10 | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Class | Class 2 | |
| Dissipation Factor DF | 0.02 | |
| Height | 9.1 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | CeraLink | |
| Type | Fast-Switching Capacitor | |
| Voltage Rating DC | 500 VDC | |
| Part # Aliases | B58035U5106M1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.98 | $3,698.00 | |
| $36.61 | $10,983.00 |
Need more?
My Notes
Sign into see notes.