Reference Only
B58031I7504M062
Specialty Ceramic Capacitors 0.5uF 700volts Ceralink LP
Datasheet
B58031I7504M062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 500 nF | |
| Voltage Rating | 700 VDC | |
| Termination Style | SMD/SMT | |
| Length | 10.84 mm (0.427 in) | |
| Width | 10.84 mm (0.427 in) | |
| Product | DC Link Capacitors | |
| Dielectric | PLZT | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | CeraLink LP | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Class | Class 2 | |
| Dissipation Factor DF | 0.02 | |
| Height | 4 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Ceralink | |
| Type | Capacitors for Fast Switching Semiconductors | |
| Voltage Rating DC | 700 VDC | |
| Part # Aliases | B58031I7504M62 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.69 | $3,690.00 | |
| $3.65 | $10,950.00 |
Need more?
My Notes
Sign into see notes.