Reference Only
B58004M4030A020
Solenoids & Actuators Actuator stack COM30
Datasheet
B58004M4030A020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Piezo Actuator | |
| Voltage Rating | - 10 V to 180 V | |
| Stroke | 55 um | |
| Resistance | 40 MOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 160 C | |
| Length | 30 mm | |
| Series | Multilayer Piezo Actuator | |
| Packaging | Bulk | |
| Height | 5.2 mm | |
| Mounting Style | SMD/SMT | |
| Open Frame/Enclosed | Box Frame | |
| Operating Force | 1400 N | |
| Product Type | Solenoids & Actuators | |
| Qualification | AEC-Q200 | |
| Self Resonant Frequency | 44 kHz | |
| Subcategory | Solenoids & Actuators | |
| Width | 5.2 mm | |
| Part # Aliases | B58004M4030A20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $170.77 | $2,561.55 | |
| $148.80 | $13,392.00 |
Need more?
Sign in to add projects and notes