Reference Only
B57500M103A5
Board Mount Temperature Sensors 10K 3% K=3988
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Board Mount Temperature Sensors | |
| Packaging | Bulk | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Resistance | 10 kOhms | |
| Series | B57500M | |
| Subcategory | Sensors | |
| Part # Aliases | B57500M 103A 5 B57500M0103A005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7AC |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $112.00 | |
| $2.07 | $414.00 | |
| $2.05 | $820.00 | |
| $1.96 | $1,176.00 | |
| $1.91 | $4,584.00 | |
| $1.89 | $9,072.00 | |
| $1.87 | $17,952.00 | |
| $1.85 | $35,520.00 |
Need more?
Sign in to add projects and notes