Reference Only
B57500M0103A005
Board Mount Temperature Sensors 500k 3988 5%
Datasheet
B57500M0103A005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Board Mount Temperature Sensors | |
| Packaging | Bulk | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Resistance | 500 kOhms | |
| Series | NTC, Evaporator sensor | |
| Subcategory | Sensors | |
| Part # Aliases | B57500M103A5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.09 | $836.00 | |
| $1.91 | $4,584.00 |
Need more?
Sign in to add projects and notes