Reference Only
B57464S0109M000
Inrush Current Limiters S 464/1 M
Datasheet
B57464S0109M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 20 A | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Resistance | 1 Ohms | |
| Tolerance | 20 % | |
| Diameter | 26 mm | |
| Width | 7 mm | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 7.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 170 C | |
| Packaging | Bulk | |
| Series | Automotive | |
| Dissipation Factor DF | 30 mW/K | |
| Power Rating | 6.7 W | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Type | NTC Thermistor | |
| Part # Aliases | B57464S109M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.16 | $632.00 | |
| $2.41 | $2,410.00 |
Need more?
My Notes
Sign into see notes.