Reference Only

B57238S259M

Inrush Current Limiters 2.5 Ohms 8.4amps 2800k

Manufacturer:

Mfr Part:
B57238S0259M000

TTI Part:
B57238S259M

EDA / CAD Models

Alternate Part Number

B57238S0259M000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating8.4 A
Voltage Rating115 VAC, 230 VAC
Resistance2.5 Ohms
Tolerance20 %
Diameter16 mm
Width7 mm
Lead Diameter1 mm
Lead Spacing7.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingBulk
SeriesB57238SxM0
Dissipation Factor DF20 mW/K
Power Rating3.9 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor
Part # AliasesB57238S 259M

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.564$564.00
$0.525$2,625.00
Need more?
Sign in to add projects and notes