Reference Only

B57238S100M51

Inrush Current Limiters 10 Ohms 5amps 3065k

Manufacturer:

Mfr Part:
B57238S0100M051

TTI Part:
B57238S100M51

EDA / CAD Models

Alternate Part Number

B57238S0100M051

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating5 A
Voltage Rating115 VAC, 230 VAC
Resistance10 Ohms
Tolerance20 %
Diameter16 mm
Width7 mm
Lead Diameter1 mm
Lead Spacing7.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingReel
SeriesB57238SxM0
Dissipation Factor DF20 mW/K
Power Rating3.9 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor
Part # AliasesB57238S 100M 51

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.609$609.00
$0.525$2,625.00
Need more?
Sign in to add projects and notes