Reference Only

B57238S0100M051

Inrush Current Limiters S 238/10 M51

Manufacturer:

Mfr Part:
B57238S0100M051

TTI Part:
B57238S0100M051

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating5 A
Voltage Rating115 VAC, 230 VAC
Resistance10 Ohms
Tolerance20 %
Diameter16 mm
Width7 mm
Lead Diameter1 mm
Lead Spacing7.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingReel
SeriesNTC THERMISTOR ICL, S237 15mm
Dissipation Factor DF20 mW/K
Power Rating3.9 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor
Part # AliasesB57238S100M51

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.609$609.00
$0.525$2,625.00
Need more?
Sign in to add projects and notes