Reference Only

B57237S0100M000

Inrush Current Limiters S 237/10 M

Manufacturer:

Mfr Part:
B57237S0100M000

TTI Part:
B57237S0100M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating3.7 A
Voltage Rating115 VAC, 230 VAC
Resistance10 Ohms
Tolerance20 %
Diameter15 mm
Width7 mm
Lead Diameter0.8 mm
Lead Spacing7.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingBulk
SeriesNTC THERMISTOR ICL, S236 9.5/11.5mm
Dissipation Factor DF17 mW/K
Power Rating3.1 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor
Part # AliasesB57237S100M

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.579$1,158.00
$0.399$3,990.00
Need more?
Available Regional Inventory
13,500 available now at ttieurope.com
3,000 available now at ttiasia.com

My Notes

Sign into see notes.