Reference Only

B57236S0259M051

Inrush Current Limiters S 236/2.5 M51

Manufacturer:

Mfr Part:
B57236S0259M051

TTI Part:
B57236S0259M051

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating5.5 A
Voltage Rating115 VAC, 230 VAC
Resistance2.5 Ohms
Tolerance20 %
Diameter11.5 mm
Width6 mm
Lead Diameter0.6 mm
Lead Spacing5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingReel
SeriesNTC THERMISTOR ICL, S236 9.5/11.5mm
Dissipation Factor DF10 mW/K
Power Rating2.1 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor
Part # AliasesB57236S259M51

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.477$1,431.00
$0.328$4,920.00
Need more?
Sign in to add projects and notes